onsemiMCR8DCNT4GSilicon Controlled Rectifiers - SCRs
SCR 800V 8A(RMS) 80A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 5.7(Max) |
Package Length | 6.6(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
By triggering a current you can turn on this scr MCR8DCNT4G thyristor manufactured from ON Semiconductor. This device has a surge current rating of 80 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.