onsemiMCR8SDGSilicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 80A 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.28(Max) |
Package Width | 4.83(Max) |
Package Length | 10.53(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
By triggering a current you can turn this scr MCR8SDG thyristor manufactured from ON Semiconductor on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 80 A. This product comes in rail packaging to keep individual parts separated and protected. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.