OhmiteMCS1632R015FERResistor Fixed Single-Surface Mount
Res Metal Alloy 1206 0.015 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
15m | |
1% | |
Yes | |
1 | |
Metal Alloy | |
±50 | |
Low Resistance|Low TCR | |
No | |
No | |
No | |
Epoxy | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.3 | |
1.7 | |
0.65 | |
±0.2 | |
±0.2 | |
±0.2 | |
Surface Mount |
EDA / CAD Models |