VishayMCT0603MD1000DP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 100 Ohm 0.5% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a MCT0603MD1000DP500 fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thin film technology. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.0378
    1. 1+$0.0378
    2. 20000+$0.0316