VishayMCT0603MD1500BP100Resistor Fixed Single-Surface Mount

Res Thin Film 0603 150 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

The MCT0603MD1500BP100 fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    9 weeks
    • Price: $0.3698
    1. 1000+$0.3698
    2. 2000+$0.3685
    3. 2500+$0.3671
    4. 3000+$0.3658
    5. 4000+$0.3645
    6. 5000+$0.3631
    7. 10000+$0.3617
    8. 20000+$0.3603
    9. 50000+$0.3588