Micro Commercial Components MCT1119C-1.5-TP Linear Regulators
LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
NRND | |
8541.21.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.7(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
MCT1119C-1.5-TP Micro Commercial Components