PHOENIX CONTACTMCV 1.5/ 2-GF-3.81Connector Headers and PCB Receptacles

Conn Wire to Board HDR 2 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

This wire to board MCV 1.5/ 2-GF-3.81 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with tin. Its pitch is 3.81 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This device has a maximum current rating of 8 A. MCV 1.5/ 2-GF-3.81 is housed in green polybutylene terephthalate. This product is 18.01 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.

546 parts: Ships in 3 days

    Total$1.41Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 546 parts
      • Price: $1.4077