PHOENIX CONTACTMCV 1.5/ 3-G-3.5Connector Headers and PCB Receptacles

Conn Wire to Board HDR 3 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard

Think of Phoenix Contact's shrouded MCV 1.5/ 3-G-3.5 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. Its pitch is 3.5 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 8 A. This product is 11.9 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 3-G-3.5 is housed in green polybutylene terephthalate. It uses the solder termination method.

4,138 parts: Ships in 2 days

    Total$0.65Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Germany
      • In Stock: 4,138 parts
      • Price: $0.6475