PHOENIX CONTACTMCV 1.5/ 3-G-3.81Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of Phoenix Contact's shrouded MCV 1.5/ 3-G-3.81 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 160 V@IEC|300V@UL. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 12.82 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 3-G-3.81 is housed in green polybutylene terephthalate.