PHOENIX CONTACTMCV 1.5/ 6-G-3.5Connector Headers and PCB Receptacles
Conn Wire to Board HDR 6 POS 3.5mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use this shrouded MCV 1.5/ 6-G-3.5 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 6 contacts that are plated with tin. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 160 V@IEC|300V@UL. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 22.4 mm long, 9.2 mm tall and 7.25 mm deep. MCV 1.5/ 6-G-3.5 is housed in green polybutylene terephthalate.