PHOENIX CONTACTMCVW 1.5/ 2-ST-3.81Connector Terminal Blocks

Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 8A Cardboard

Joining multiple circuits is easy with this MCVW 1.5/ 2-ST-3.81 PCB terminal block from Phoenix Contact. This F connector has 2 contacts that are plated with tin. This is a 1-row connector. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. MCVW 1.5/ 2-ST-3.81 is housed in polyamide. This device has a maximum current rating of 8 A. This product is 8.41 mm long, 19.1 mm tall and 10.4 mm deep. Its wire is 16-28 AWG. It uses the screw termination method.

192 parts: Ships in 2 days

    Total$0.85Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2314+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      China
      • In Stock: 192 parts
      • Price: $0.8520