SamtecMCX7-P-P-HN-ST-SM1Connector RF
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD PL Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
MCX | |
PL | |
Solder | |
Straight | |
PIN | |
Gold | |
0 to 6G | |
75 | |
1000 | |
Standard | |
-65 | |
125 | |
6 | |
6 | |
8.2 | |
Surface Mount |
EDA / CAD Models |
Conn MCX 0Hz to 6GHz 75Ohm Solder ST SMD PL Gold
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
MCX | |
PL | |
Solder | |
Straight | |
PIN | |
Gold | |
0 to 6G | |
75 | |
1000 | |
Standard | |
-65 | |
125 | |
6 | |
6 | |
8.2 | |
Surface Mount |
EDA / CAD Models |