NXP SemiconductorsMCXW716AMFTATCombo Wireless Modules
BT+ZigBee Chip 2360MHz to 2483.5MHz 48-Pin HVQFN EP Tray
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
BT+ZigBee | |
Chip | |
2 | |
2360 to 2483.5 | |
-40 | |
125 | |
Tray | |
Industrial | |
Bluetooth v5.3(BLE) | |
IEEE 802.15.4 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 7 mm |
Package Length | 7 mm |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
48 | |
Lead Shape | No Lead |