NXP SemiconductorsMCZ33800EKCurrent Limit Switches
Current Limit SW 8-IN 8-OUT 5V to 36V 54-Pin SOIC W EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
8 | |
8 | |
5 | |
36 | |
250 | |
1700 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 18(Max) |
PCB changed | 54 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
54 | |
Lead Shape | Gull-wing |