Top Purchased
NXP SemiconductorsMCZ33883EGGate and Power Drivers
Driver 1A 2-OUT High Side/Low Side H Brdg Inv 20-Pin SOIC W Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
High Side|Low Side | |
Inverting | |
H Bridge | |
2 | |
Independent | |
MOSFET | |
2 | |
80(Typ) | |
80(Typ) | |
200(Typ) | |
CMOS|LSTTL | |
5.5 | |
55 | |
2.2(Typ) | |
0.8(Max) | |
2(Min) | |
1 | |
1250 | |
-40 | |
125 | |
Under Voltage Lockout | |
No | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 12.95(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |