EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Driver Type | High Side|Low Side |
Driver Configuration | Inverting |
Bridge Type | H Bridge |
Number of Drivers | 2 |
High and Low Sides Dependency | Independent |
Type | MOSFET |
Number of Outputs | 2 |
Maximum Rise Time (ns) | 80(Typ) |
Maximum Fall Time (ns) | 80(Typ) |
Maximum Propagation Delay Time (ns) | 200(Typ) |
Input Logic Compatibility | CMOS|LSTTL |
Minimum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Supply Voltage (V) | 55 |
Maximum Supply Current (mA) | 2.2(Typ) |
Typical Input Low Threshold Voltage (V) | 0.8(Max) |
Typical Input High Threshold Voltage (V) | 2(Min) |
Peak Output Current (A) | 1 |
Maximum Power Dissipation (mW) | 1250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 7.6(Max) |
Package Length | 12.95(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 20 |
Lead Shape | Gull-wing |