NXP SemiconductorsMCZ33996EKR2Current Limit Switches
Current Limit SW 1-IN 16-OUT 5V to 27V 2.5A 32-Pin SOIC W EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
16 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 11.1(Max) |
PCB changed | 32 |
Standard Package Name | SO |
Supplier Package | SOIC W EP |
32 | |
Lead Shape | Gull-wing |
EDA / CAD Models |