ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Mini Circular DIN |
Gender | RCP |
Mounting | Through Hole |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 6 |
Contact Gender | F |
Termination Method | Solder |
Less Contact | No |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Maximum Current Rating (A) | 2 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 1000 |
Product Length (mm) | 14.1 |
Product Depth (mm) | 13.2 |
Product Height (mm) | 13 |