EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | Mini Circular DIN |
Gender | RCP |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 5 |
Number of Terminals | 5 |
Contact Gender | F |
Less Contact | No |
Contact Material | Phosphor Bronze |
Contact Plating | Silver |
Shell Material | Brass |
Shell Plating | Nickel |
Maximum Current Rating (A) | 1 |
Maximum Voltage Rating | 100VAC|12VDC |
Minimum Operating Temperature (°C) | 5 |
Maximum Operating Temperature (°C) | 80 |
Insulation Resistance (MOhm) | 50 |
Maximum Contact Resistance (mOhm) | 30 |
Mating Cycle (Cycles) | 5000 |
Product Length (mm) | 30.6 |
Product Depth (mm) | 16.6 |
Product Height (mm) | 15.6 |