C&KMD06L1NCQDSwitch Rotary
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.25A 125VAC 28VDC Medical
Compliant | |
EAR99 | |
Active | |
8536.50.90.20 | |
Automotive | No |
PPAP | No |
Flatted Shaft | |
DP6T | |
30 | |
6 | |
2 | |
0.25@125VAC 28VDC | |
600Vrms | |
10000 | |
<20 | |
10000 | |
0.049 | |
3.17 | |
10.16 | |
Non-Shorting | |
No | |
Panel Mount/Through Hole | |
PC Pins | |
3.81 | |
12 | |
Diallyl Phthalate|Melamine Phenolic | |
Zinc Alloy | |
Straight | |
-30 | |
85 | |
13.34 | |
13.34 | |
9.4 | |
13.34 | |
13.34 | |
25.91 |
Operated by rotation, this MD06L1NCQD rotary switch from C&K Components gives the ability to have more than just two switch positions. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. It has a DP6T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MD06L1NCQD rotary limit switch has a PC pin termination style. This product is 13.34 mm long, 25.91 mm tall and 13.34 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC.