Microchip TechnologyMD1711FG-GGate and Power Drivers
Driver 2A 12-OUT High Speed 48-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Correctly change the biasing voltage to a high power transistor by using this MD1711FG-G power driver by Microchip Technology. Its typical operating supply voltage is 3.3 V. This device has a maximum propagation delay time of 19(typ) ns and a maximum power dissipation of 1200 mW. Its maximum power dissipation is 1200 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5 V. This gate driver has a maximum operating temperature of 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
