Sanken Electric Co., LtdMD6602FNVMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 32KB Flash 3.3V 40-Pin QFN EP
Compliant | |
3A991.a.2 | |
NRND | |
Automotive | No |
PPAP | No |
CISC | |
8051 | |
8051 | |
50 | |
50 | |
8 | |
Flash | |
32KB | |
1KB | |
64KB | |
Yes | |
I2C/SPI/UART | |
4 | |
Dual | |
12/12 | |
10/12 | |
Quad | |
10/10/10/10 | |
0 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
3 | |
3.3 | |
3.6 | |
-40 | |
110 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
40 |