NXP SemiconductorsMD7IC2012GNR1RF Amplifiers
RF Amp Dual Power Amp 2.17GHz 32V 15-Pin TO-270 W GULL T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Power Amplifier | |
2 | |
2170 | |
0.2 | |
31.5@2170MHz | |
40.79@2170MHz | |
14.9 | |
5(Typ) | |
5(Typ) | |
32 | |
24 | |
28 | |
32 | |
70(Typ) | |
Single | |
225 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 15 |
Standard Package Name | TO |
Supplier Package | TO-270 W GULL |
15 | |
Lead Shape | Gull-wing |