NXP SemiconductorsMD7IC2250NR1RF Amplifiers
RF Amp Single Wideband Amp 2.2GHz 32V 15-Pin TO-270 W T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.64(Max) mm |
Package Width | 9.07(Max) mm |
Package Length | 17.58(Max) mm |
PCB changed | 15 |
Standard Package Name | TO |
Supplier Package | TO-270 W |
15 | |
Lead Shape | Flat |
EDA / CAD Models |