NXP SemiconductorsMD7IC2251GNR1RF Amplifiers
RF Amp Dual Power Amp 2.17GHz 32V 15-Pin TO-270 W GULL T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.64(Max) |
Package Width | 9.07(Max) |
Package Length | 17.58(Max) |
PCB changed | 15 |
Standard Package Name | TO |
Supplier Package | TO-270 W GULL |
15 | |
Lead Shape | Gull-wing |
EDA / CAD Models |