Top Searched
onsemiMDC3105DMT1GMotor Controller and Driver ICs
Motor Driver 6-Pin SC-74 T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.5 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SC-74 |
6 | |
Lead Shape | Gull-wing |
Check out this MDC3105DMT1G discrete device from ON Semiconductor. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |