You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Contact Form
Form A
Switch Configuration
N.O.
Maximum Current Rating (A)
0.5
Maximum Carry Current (A)
1.2
Maximum Power Rating (VA)
10
Device Sensitivity Range (AT)
17 to 23
Dielectric Strength
250VDC
Maximum Operation Time (ms)
0.6
Maximum Release Time (ms)
0.2
Minimum Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
100
Mounting
Through Hole
Termination Style
Axial
Seal Location
Contacts
Seal Description
Hermetic
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Glass Length (mm)
15.24
Product Diameter (mm)
2.28
Product Length (mm)
40.38
Order Quantity

