Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 30 mm |
Package Width | 34 mm |
Package Length | 94 mm |
PCB changed | 3 |
Supplier Package | Y4-M6 |
3 |
This MDD172-16N1 rectifier from Ixys Corporation can convert alternating currents to direct currents. It is made in a dual series configuration. Its peak non-repetitive surge current is 7290 A, while its maximum continuous forward current is 190 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C.