| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 30 mm |
| Package Width | 20.8 mm |
| Package Length | 92 mm |
| PCB changed | 3 |
| Supplier Package | TO-240AA |
| 3 |
Switch from an AC voltage to a DC voltage using a Schottky diode MDD95-22N1B rectifier from Ixys Corporation. Its maximum power dissipation is 481000 mW. It is made in a dual series configuration. This rectifier has an operating temperature range of -40 °C to 150 °C. Its peak non-repetitive surge current is 3030 A, while its maximum continuous forward current is 120 A.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
