MagnaChip SemiconductorMDF1903TH
Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-220F Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.2(Max) |
Package Width | 4.7(Max) |
Package Length | 10.36(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |
Compared to traditional transistors, MDF1903TH power MOSFETs, developed by MagnaChip Semiconductor, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 33800 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with tmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.