Top Searched
MagnaChip SemiconductorMDF5N50BTH
Trans MOSFET N-CH 500V 5A 3-Pin(3+Tab) TO-220F Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 16.13(Max) |
Package Width | 4.93(Max) |
Package Length | 10.71(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the MDF5N50BTH power MOSFET, developed by MagnaChip Semiconductor. Its maximum power dissipation is 27000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.