ITT IncMDM-100SBSM7
Conn Micro-D SKT 100 POS Solder ST Thru-Hole 100 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
Make the most secure connections between serial ports using the micro d-subminiature MDM-100SBSM7 DVI connector from ITT. This 4-row connector has a single port. This socket type connector's 100 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 3 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 77.98 mm long, 19 mm tall and 11.68 mm deep. Its 100 terminals use the solder termination method.