ITT IncMDM-51SBSM7

Conn Micro-D SKT 51 POS 0.64mm Solder ST Thru-Hole 51 Terminal 1 Port

The micro d-subminiature MDM-51SBSM7 DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This 3-row connector has a single port. This socket type connector's 51 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. MDM-51SBSM7 is housed in liquid crystal polymer. This device has a maximum current rating of 3 A. Its 51 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 67.66 mm long, 19 mm tall and 8.92 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: