Pomona ElectronicsMDP-4

Conn Banana Plug M 2 POS ST Panel Mount 2 Port

Integrate your system to test equipment by using this banana plug MDP-4 test terminal block from Pomona. This PL connector's 2 contacts that are made out of beryllium copper and plated with nickel. It has a plug type gender. It has a straight body orientation. This connector has 2 ports. This device has a maximum current rating of 15 A. MDP-4 is housed in yellow acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C. This product is 30.22 mm long, 39.37 mm tall and 16.76 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 week
    • Price: $4.349
    1. 5+$4.349
    2. 10+$4.306
    3. 25+$4.263
    4. 50+$4.220
    5. 100+$4.178
    6. 250+$4.136
    7. 500+$4.095
    8. 1000+$4.054
    9. 5000+$4.022