VishayMDP1403270RGD04Resistor Networks and Arrays
Res Thick Film NET 270 Ohm 2% 1.73W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Create more space in your circuit design by using this MDP1403270RGD04 resistor array developed by Vishay that packs multiple resistors into one IC chip. This product's 7 resistors have a value of 270 Ohm. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 1.73 W and a power rating per resistor of 0.25 (1/4) W. It has 14 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. The MDP1403270RGD04 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.05 mm long, 3.05 mm tall and 7.87 mm deep. This device utilizes thick film technology. It has a tolerance of 2%.