VishayMDP1603100RFE04Resistor Networks and Arrays
Res Thick Film NET 100 Ohm 1% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
100 | |
1% | |
1.92 | |
0.25 (1/4) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Molded | |
Pin | |
16 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
21.59 | |
7.87 | |
3.05 | |
3.81 | |
Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MDP1603100RFE04 resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 1.92 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 100 Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. The MDP1603100RFE04 part has a pin termination style.