VishayMDP16031K00GE04Resistor Networks and Arrays
Res Thick Film NET 1K Ohm 2% 1.92W ±100ppm/°C ISOL Molded Epoxy 16-Pin DIP Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Network | |
8 | |
1K | |
2% | |
1.92 | |
0.25 (1/4) | |
Thick Film | |
-55 | |
125 | |
±100 | |
25 to 150 | |
ISOL | |
Molded Epoxy | |
Pin | |
16 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
21.59 | |
7.87 | |
3.05 | |
±0.25 | |
±0.25 | |
±0.13 | |
3.81 | |
Through Hole |
Create more space in your circuit design by using this MDP16031K00GE04 resistor array developed by Vishay that packs multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 1K Ohm. This dependable part has a power rating of 1.92 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 2%. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. The MDP16031K00GE04 part has a pin termination style.