VishayMDP16032K20GE04Resistor Networks and Arrays

Res Thick Film NET 2.2K Ohm 2% 1.92W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube

Are you looking for a power-saving component that can be implemented in your circuit design? Vishay brings you their MDP16032K20GE04 resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 2.2K Ohm. This dependable part has a power rating of 1.92 W and a power rating per resistor of 0.25 (1/4) W. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The MDP16032K20GE04 part has a pin termination style. It has a tolerance of 2%. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

1,000 parts: Ships today

    Total$64.83Price for 25

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,000 parts
      • Price: $2.593