Top Searched
MagnaChip SemiconductorMDP18N50BTH
Trans MOSFET N-CH 500V 18A 3-Pin(3+Tab) TO-220 Tube
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.65(Max) |
Package Width | 4.83(Max) |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
3 |
Thanks to MagnaChip Semiconductor, both your amplification and switching needs can be taken care of with one component: the MDP18N50BTH power MOSFET. Its maximum power dissipation is 236000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.