SwitchcraftMDPC2AConnector Audio and Video
Conn Subminiature Phone Jack F 2 POS Solder ST Thru-Hole 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Subminiature Phone Jack | |
F | |
2 | |
3 | |
1 | |
Solder | |
Straight | |
0.12 | |
125VAC | |
10000 | |
10 | |
-20 | |
65 | |
Copper Alloy | |
Nickel | |
Copper Alloy | |
Silver | |
Through Hole |
Make your product's components work properly with the subminiature phone jack MDPC2A audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 0.12 A. Its 3 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 65 °C.