Littelfuse MDRR-DT-20-25-F Switch Reed

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

Product Technical Specifications

Never worry about current dissipation on a switch with this MDRR-DT-20-25-F reed switch from Littelfuse. This device has a maximum current rating of 0.25. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDRR-DT-20-25-F reed switch has an axial termination style. This product is 51.66 mm long with a diameter of 2.54 mm. The maximum DC voltage rating is 175 VDC.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $3.771
    1. 1000+ $3.771
    2. 2000+ $3.734
    3. 2500+ $3.696
    4. 3000+ $3.659
    5. 4000+ $3.623
    6. 5000+ $3.500
    7. 10000+ $3.465
    8. 20000+ $3.431
    9. 50000+ $3.396

LittelfuseMDRR-DT-20-25-FSwitch Reed

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

Never worry about current dissipation on a switch with this MDRR-DT-20-25-F reed switch from Littelfuse. This device has a maximum current rating of 0.25. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDRR-DT-20-25-F reed switch has an axial termination style. This product is 51.66 mm long with a diameter of 2.54 mm. The maximum DC voltage rating is 175 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    25 weeks
    • Price: $3.771
    1. 1000+$3.771
    2. 2000+$3.734
    3. 2500+$3.696
    4. 3000+$3.659
    5. 4000+$3.623
    6. 5000+$3.500
    7. 10000+$3.465
    8. 20000+$3.431
    9. 50000+$3.396