LittelfuseMDRR-DT-20-35-FSwitch Reed

Switch Reed N.O./N.C. 0.25A 120VAC 175VDC 5VA 0.7ms 100mOhm

When introduced to a magnetic field this MDRR-DT-20-35-F reed switch from Littelfuse will change in order to make or break the circuit. This device has a maximum current rating of 0.25. This reed switch has an operating temperature range of -40 °C to 125 °C. The MDRR-DT-20-35-F reed switch has an axial termination style. This product is 51.66 mm long with a diameter of 2.54 mm. The maximum DC voltage rating is 175 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    23 weeks
    • Price: $2.866
    1. 1000+$2.866