Delta ElectronicsMDS-005AAS05 BRExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 1A 5W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.60.12 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
5 | |
1 | |
5 | |
4000VAC | |
1% | |
8% | |
0.2 | |
47 to 63 | |
5(Min)@115VAC | |
71(Typ) | |
US | |
Black | |
No | |
88mV | |
Over Current|Over Temperature|Over Voltage|Overload | |
0 | |
40 | |
Carton | |
100 | |
Mounting | Plug in |
Package Height | 28 |
Package Width | 39.5 |
Package Length | 56.5 |