Delta ElectronicsMDS-030AAC24 ABExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 1.25A 30W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.25 | |
30 | |
4000VAC | |
1% | |
5% | |
100@230VAC|60@115VAC | |
0.8 | |
47 to 63 | |
10(Min)@115VAC | |
87(Min) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
No | |
200mV(Max) | |
Over Current|Over Temperature|Over Voltage|Overload | |
0 | |
40 | |
Carton | |
150 | |
Mounting | Plug in |
Package Height | 27.5 |
Package Width | 53.5 |
Package Length | 88 |