Delta ElectronicsMDS-060AAS12-BAExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 5A 60W Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
5 | |
60 | |
4000VAC | |
0.5% | |
4.5% | |
100@230VAC | |
0.75@230VAC|1.5@115VAC | |
47 to 63 | |
10(Min)@115VAC | |
87(Typ) | |
IEC 60320-C14 | |
Black | |
DIN Male | |
Yes | |
67mV | |
Over Temperature|Over Voltage|Overload|Short Circuit | |
0 | |
40 | |
Carton | |
360 | |
Mounting | Desktop |
Package Height | 34.1 |
Package Width | 62 |
Package Length | 135 |