Delta ElectronicsMDS-150AAS12 BAExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 10A 120W Carton
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.70.12 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
10 | |
120 | |
4000VAC | |
0.5% | |
5% | |
100@230VAC | |
2@230VAC|4@115VAC | |
47 to 63 | |
20(Min)@230VAC | |
88.1(Typ) | |
IEC-C14 | |
Black | |
No | |
104mV | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
Carton | |
1100 | |
Mounting | Desktop |
Package Height | 40 |
Package Width | 85 |
Package Length | 170 |