Top Searched
ITT IncMDS-S-TSConnector Contact
Contact SKT 8 Size Crimp ST Cable Mount 26-30AWG Reel
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Signal | |
SKT | |
Crimp | |
Straight | |
1 | |
20 | |
-55 | |
125 | |
Reel | |
105.005 | |
9 | |
8 | |
Cable Mount | |
26-30 |
This MDS-S-TS connector contact from ITT is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 1 A. This has a Connector D-Subminiature connector. Its wire is 26-30 AWG. It uses the crimp termination method. This product is 9 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.