C&KMDS6500AL02PLSwitch Detector

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk

The possibilities are endless for this micro snap-acting MDS6500AL02PL detector switch from C&K Components that can detect changes in your environment. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.3 A @ 30VDC. It has a SPDT configuration. This switch detector has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The MDS6500AL02PL switch detector has a PC pin termination style. This product is 8.2 mm long, 9.6 mm tall and 2.7 mm deep. The maximum DC voltage rating is 30 VDC.

3,434 parts: Ships today

    Total$0.28Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1712+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,434 parts
      • Price: $0.2830