C&KMDS6500AL02PSSwitch Detector
Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Micro Snap-Acting | |
Lever | |
N.O./N.C. | |
SPDT | |
0.3@30VDC | |
30 | |
100 | |
30000 | |
30000 | |
0.49 | |
Through Hole | |
PC Pins | |
3 | |
Straight | |
2.9 | |
-25 | |
70 | |
Bulk | |
1.95 | |
8.2 | |
2.7 | |
7.65 | |
8.2 | |
2.7 | |
9.6 |
By easily detecting changes in your environment, this micro snap-acting MDS6500AL02PS switch detector from C&K Components can be used in a wide array of applications. It has a SPDT configuration. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.3 A @ 30VDC. This switch detector has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The MDS6500AL02PS switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 9.6 mm tall and 2.7 mm deep.