C&KMDS6500AL02RLSwitch Detector

Switch Detector N.O./N.C. SPDT Lever PC Pins 0.3A 30VDC Thru-Hole Bulk

This micro snap-acting MDS6500AL02RL switch detector from C&K Components will sense changes in your environment used for consumer electronics, telecommunications, network, and other applications. This lever actuator is 1.95 mm long. This device has a maximum current rating of 0.3 A @ 30VDC. It has a SPDT configuration. This switch detector has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The MDS6500AL02RL switch detector has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 8.2 mm long, 2.7 mm tall and 11.1 mm deep.

258 parts: Ships today

    Total$1.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1851+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 258 parts
      • Price: $1.1831